help desk software
DATA SHEET

192990-1710

ITT CANNON

Circular Connector - 23 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1710
Alias/AKA:
TR1823RFH1NB
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
23
Contact Gender:
SKT
Contact Plating:
Stainless Steel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Circular Connector - 23 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
Search Keywords:
1929901710
IN STOCK: 330
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$13.96
$69.800
25
$12.73
$318.250
50
$12.20
$610.000
100
$11.71
$1,171.000
250
$9.53
$2,382.500
500
$8.05
$4,025.000
1,000 +
$7.93
$7,930.000
Tools/3D Models