help desk software
DATA SHEET

192990-1730

ITT CANNON

Circular Connector - 35 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1730
Alias/AKA:
TR2235RFH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
35
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Circular Connector - 35 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
Search Keywords:
1929901730
IN STOCK: 351
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$21.10
$21.100
5
$18.90
$94.500
10
$16.34
$163.400
25
$15.58
$389.500
50
$15.10
$755.000
75
$14.95
$1,121.250
100 +
$12.85
$1,285.000
Tools/3D Models