help desk software
DATA SHEET

192990-1740

ITT CANNON

Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1740
Alias/AKA:
TR2448RFH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
48
Contact Gender:
SKT
Contact Plating:
Nickel
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
Search Keywords:
1929901740
IN STOCK: 61
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$19.89
$19.890
10
$17.15
$171.500
25
$16.98
$424.500
50
$16.81
$840.500
100
$15.98
$1,598.000
250
$15.82
$3,955.000
500 +
$14.68
$7,340.000
Tools/3D Models