192990-1760
ITT CANNONCircular Connector - 4 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1760
Alias/AKA:
TR1004RMH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
04
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192990-1760 is a durable and reliable circular connector designed for various applications. It features 4 contacts and is made of high-quality polyamide material, ensuring its longevity and resistance to environmental factors. This particular connector is a male connector with a solder terminal, providing a secure and efficient connection. With its receptacle design, it is easy to install and use in a variety of devices and equipment. Whether you are working on a commercial or industrial project, the ITT CANNON part 192990-1760 is a versatile and dependable choice.
Search Keywords:
1929901760
IN STOCK:
0
On Order:
1,976
can ship 9/15/25
Minimum Order:
5
Factory Lead-Time
53 Weeks
Quantity
Unit Price
Ext. Price
5
$9.61
$48.050
25
$6.80
$170.000
50
$6.52
$326.000
100
$6.34
$634.000
250
$6.25
$1,562.500
500
$6.15
$3,075.000
1,000
+
$6.06
$6,060.000