192990-1770
ITT CANNONCircular Connector - 8 Contact - Polyamide - Male - Solder Terminal - Receptacle
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1770
Alias/AKA:
TR1208RMH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
08
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
Circular Connector - 8 Contact - Polyamide - Male - Solder Terminal - Receptacle
Search Keywords:
1929901770
IN STOCK:
738
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$5.218
$26.090
10
$4.856
$48.560
25
$4.687
$117.175
50
$4.560
$228.000
75
$4.514
$338.550
100
+
$4.396
$439.600
CUSTOMERS
ALSO BOUGHT
192900-0176
Extraction Tools For Circular Connectors
192900-0189
Connector Accessories Power Type Discriminating Pin Pack
192926-0510
Circular Connector - 8 Contact - Polyamide - Female - Solder Terminal - Plug
192990-1540
Backshell Clamp Nylon
TC-CAPS-4005-8
Heat Shrink Cap ST Polyolefin Gray Thin Piece