192990-1780
ITT CANNONCircular Connector - 12 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1780
Alias/AKA:
TR1412RMH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
14-12
Number of Contacts:
12
Contact Gender:
Pin
Contact Plating:
Nickel
Termination Method:
N/A
Maximum Current Rating:
13 A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192990-1780 is a high-quality circular connector designed for reliable and secure electrical connections. It features 12 contacts and is made of durable polyamide material. This connector is designed to be installed on the male side and has solder terminals for easy and secure connection. The receptacle ensures a solid electrical connection and is suitable for various applications. Trust this ITT CANNON connector for your electrical needs.
Search Keywords:
1929901780
IN STOCK:
2,198
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$13.73
$68.650
10
$12.17
$121.700
25
$11.59
$289.750
50
$11.07
$553.500
75
$10.96
$822.000
100
+
$8.51
$851.000
CUSTOMERS
ALSO BOUGHT
192922-1270
Circular Connector - 12 Contact - Polyamide - Male - Plug
192991-0119
Pin Contact - Gold - Solder - Machined.
24-6040-0053
Solder - Wire - Sn60Pb40 3.3% (66 Core)/44 1.27mm (0.050in) - 1 lb Spool
TM2S8-C
Cable Tie Mount - Low Profile Cradle - Screw - 4.6 mm - Natural - Nylon 6.6 (Polyamide 6.6...
D2475
Solid-State Relay - Control Voltage 3-32 VDC - Max Input Current 12 mA - Output 24-280 VAC...