192990-1790
ITT CANNONCircular Connector - 19 Contact - Polyamide - Male - Solder Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-1790
Alias/AKA:
TR1619RMH1NB
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Receptacle
Gender:
RCP
Body Orientation:
Straight
Mounting:
Panel Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part number 192990-1790 is a high-quality circular connector designed for industrial applications. This male receptacle features 19 solder terminal contacts made of durable polyamide for reliable connectivity. The compact and easy-to-install design makes it ideal for use in a variety of environments where space is limited. Trust ITT Cannon for your connector needs.
Search Keywords:
1929901790
IN STOCK:
67
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$15.57
$77.850
25
$13.38
$334.500
50
$13.25
$662.500
100
$12.14
$1,214.000
250
$11.40
$2,850.000
500
$10.66
$5,330.000
1,000
+
$10.50
$10,500.000
CUSTOMERS
ALSO BOUGHT
628-000-943
CABLE ASSEMBLY
192926-0520
Circular Connector - 12 Contact - Polyamide - Female - Solder Terminal - Plug
89PBR25K
Res Cermet POT 25K Ohm 10% 0.75W(3/4W) 20(Elec)Turn (30.73 X 9.53 X 9.53mm) Pin Panel Moun...
N30E930000L
Hood D-Sub - 37 Position - 90 Degree Exit - CMR Series - Metal - 18.44mm Cable Dia.
034-1053
RF Connector HD-BNC Straight Crimp Jack for Belden 179DT RG-179 Cable Bulkhead 75 Ohm