192990-2510
ITT CANNONPin Contact, Tin Plating, wire range 0.14 - 0.25, wire size 26-24 AWG .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-2510
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Contact Type:
Standard, Brass (13 A)
Gender:
Male (Pin)
Contact Size:
24-26 AWG
Wire Size:
24-26 AWG
Contact Material:
Brass
Contact Plating:
Tin
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192990-2510 is a high-quality Pin Contact with Tin Plating. It is designed to accommodate wire range 0.14 - 0.25 and wire size 26-24 AWG. This Pin Contact is perfect for various applications that require a secure and reliable electrical connection. With its superior craftsmanship and durable construction, it ensures optimal performance and longevity. Trust ITT CANNON's expertise to meet your pin contact needs.
Search Keywords:
1929902510
Different packaging options available. See Alternatives
IN STOCK:
4
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$880.28
$880.280
3
$867.07
$2,601.210
5
$847.68
$4,238.400
10
+
$716.57
$7,165.700
Product Guides