192990-2530
ITT CANNONTrident T2P Socket Contact - Stamped/Formed - 16-20AWG - Tin Plated - 3000/Reel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-2530
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Operating Temperature:
-55 to 125 °C
ITT Cannon part 192990-2530 is a high-quality electronic component designed for various applications. With its robust construction and reliable performance, this part ensures seamless functionality and durability. This component offers excellent connectivity and compatibility, making it an ideal choice for a wide range of electronic devices and systems.For detailed specifications and technical information, please refer to the View Contact tab. This tab provides comprehensive details, including dimensions, material composition, electrical characteristics, and additional features. By accessing this tab, you can gain a complete understanding of this ITT Cannon part and its suitability for your specific project or application.Invest in ITT Cannon part 192990-2530 to enhance the performance and efficiency of your electronic systems. With its exceptional design and reliable functionality, this component is sure to meet your requirements.
Search Keywords:
1929902530
Different packaging options available. See Alternatives
IN STOCK:
7
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$725.08
$725.080
3
$717.83
$2,153.490
5
$710.65
$3,553.250
10
+
$700.53
$7,005.300
CUSTOMERS
ALSO BOUGHT
1241414-1
AMP MCP 6.3/4.8K, CONTACT, SWS
929975-1
Rectangular Power Contact - 2.5mm System Series - Tin Plated Contacts - Copper Nickel Sili...
1241416-1
Contact SKT Crimp ST Cable Mount 11-13AWG T/R Automotive
FSD75-6-D
Polypropylene insulated ferrules – single wire whiteDIN end sleeve, 20 AWG (.50mm²), .24"(...
1418884-1
AMP MCP 1.5K, CONTACT, SWS