help desk software
DATA SHEET

192990-2670

ITT CANNON

Connector Accessory - 0.078in Min Cable Dia - 0.106in Max Cable Dia - Contact - Brass .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-2670
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
16-18 AWG
Wire Size:
16-18 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT Cannon part 192990-2670 is a high-quality connector accessory designed for cables with a minimum diameter of 0.078 inches and a maximum diameter of 0.106 inches. The contact component of this accessory is made of durable brass, ensuring reliable and efficient electrical connections. Perfect for a wide range of applications, this connector accessory provides secure and stable connections for your electronic devices.
Search Keywords:
1929902670
  Different packaging options available.  See Alternatives
IN STOCK: 9
Can Ship immediately
Price Per:
Reel
Factory Lead-Time
13 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1,634.28
$1,634.280
3
$1,617.94
$4,853.820
5
$1,601.76
$8,008.800
10 +
$1,344.90
$13,449.000
Tools/3D Models