Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192990-2690
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Contact Type:
Standard, Brass (13 A)
Gender:
Female (Socket)
Contact Size:
24-26 AWG
Wire Size:
24-26 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
View contact tab for full specs
Search Keywords:
1929902690
Different packaging options available. See Alternatives
IN STOCK:
43
Can Ship immediately
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
1
$1,375.30
$1,375.300
3
$1,354.67
$4,064.010
5
$1,334.35
$6,671.750
10
+
$1,314.33
$13,143.300