Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0018
Alias/AKA:
TNA**BPSG-00B
RoHS:
Yes
HTS:
8538906000
COO:
GB
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Blanking Plug
Dimension:
8.2 x 3.73 mm
Operating Temperature:
-55 to 105 °C
The ITT CANNON part 192991-0018 TNA**BPSG-00B is a high-quality, reliable connector designed for effective electrical connections in various applications. This connector features a compact size and robust construction, making it suitable for use in demanding and space-constrained environments. With its superior performance and durability, the ITT CANNON 192991-0018 TNA**BPSG-00B ensures secure connections that can withstand harsh conditions and provide uninterrupted power transmission.
Search Keywords:
1929910018
IN STOCK:
8,148
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
100
$0.1107
$11.070
1,000
$0.0991
$99.100
2,500
$0.0981
$245.250
5,000
$0.0971
$485.500
7,500
$0.0962
$721.500
25,000
$0.0952
$2,380.000
50,000
$0.0942
$4,710.000
100,000
+
$0.0933
$9,330.000
CUSTOMERS
ALSO BOUGHT
282106-1
AMP SUPERSEAL 1.5 SERIES 4P CA
640923-1
RECEPT,PIDG FASTON 22-18 110
192900-0324
Conn Circular SKT 12 POS Crimp ST Flange Mount 12 Terminal 1 Port Bulk
192900-0450
Socket Contact, Gold Plating, wire range 0,75 - 1,50, wire size 18-16 AWG
632152-2B-4N
Switch Rocker ON None OFF SPST Quick Connect Flat Rocker 12A 250VAC 372.85VA 100000Cycles ...