help desk software

192991-0044

ITT CANNON

View contact tab for full specs .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0044
Alias/AKA:
T3P22FC1LY
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
100
Contact Type:
Signal
Gender:
Female (Socket)
Contact Size:
N/A
Wire Size:
22 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
Description: The ITT CANNON part 192991-0044 is a reliable and high-quality connector designed for a wide range of applications. Featuring durable construction and high-performance capabilities, this connector ensures secure and efficient connections. For detailed specifications and technical information, please refer to the "Contact" tab.Contact us now to learn more about the ITT CANNON part 192991-0044 and how it can meet your specific requirements.
Search Keywords:
1929910044
IN STOCK: 768
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$1.435
$143.500
300
$1.326
$397.800
500
$1.298
$649.000
1,000
$1.271
$1,271.000
2,500
$1.258
$3,145.000
5,000
$1.240
$6,200.000
7,500
$1.227
$9,202.500
10,000 +
$1.215
$12,150.000