Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0046
Alias/AKA:
T3P20FC1LY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
The ITT CANNON part 192991-0046 is a high-quality, reliable connector designed for various industrial and military applications. This connector offers a secure and seamless connection, ensuring excellent performance in demanding environments. For detailed specifications and technical information, kindly refer to the contact tab. Trust ITT CANNON to provide powerful connectivity solutions for your specific needs.
Search Keywords:
1929910046
IN STOCK:
4,000
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.910
$191.000
300
$1.882
$564.600
500
$1.735
$867.500
1,000
$1.327
$1,327.000
2,500
$1.268
$3,170.000
5,000
$1.171
$5,855.000
7,500
$1.159
$8,692.500
10,000
+
$1.122
$11,220.000
CUSTOMERS
ALSO BOUGHT
6328-SL001
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC ...
322338
DIAMOND GRIP 16-14 HT R 10
TR1208PFS1NB
Conn Ringlock Circular SKT 8 POS ST Cable Mount 8 Terminal 1 Port
322A024-25/225-0
Heat Shrink Transition T Style Elastomer Black
192991-0088
View contact tab for full specs