Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0047
Alias/AKA:
T3P16FC1LY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Signal
Gender:
Female (Socket)
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Brass
Contact Plating:
Gold
Maximum Current Rating:
13 A
Termination Method:
Crimp
The ITT CANNON part 192991-0047 is a high-quality electronic connector designed for use in a wide range of applications. This connector features a durable construction and advanced technology, ensuring reliable performance and long-lasting durability.Featuring a compact design, the 192991-0047 connector is easy to install and can be used in tight spaces. It provides a secure and stable connection, reducing the risk of signal loss or interference. With its superior electrical performance, this connector ensures accurate data transmission and efficient power delivery.For full specifications and more details about the ITT CANNON part 192991-0047, please refer to the contact tab. Our team of experts will be happy to provide you with complete technical information, answer any questions you may have, and assist you with your specific requirements.
Search Keywords:
1929910047
IN STOCK:
12,024
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.581
$158.100
300
$1.463
$438.900
500
$1.441
$720.500
1,000
$1.400
$1,400.000
2,500
$1.192
$2,980.000
5,000
$1.040
$5,200.000
7,500
$1.024
$7,680.000
10,000
+
$0.934
$9,340.000
CUSTOMERS
ALSO BOUGHT
192922-1360
Backshell Clamp Nylon
1658640-1
HDP-20,RCPT,SIZE 5, 50 POSN
F2213/32-BK005
FIT-221 3/32" BLACK 100ft
192926-0550
Circular Connector - 35 Contact - Polyamide - Female - Solder Terminal - Plug
1658641-2
D Sub Connector Housing - 50 Ways - D Sub - DC - AMPLIMITE HDP-20 Series - Plug - Steel Bo...