Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0083
Alias/AKA:
T3P16MC1LZ
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Contact Type:
Machined Signal3468
Gender:
PIN3470
Contact Size:
N/A
Wire Size:
16 AWG
Contact Material:
Brass3465
Contact Plating:
Gold3466
Maximum Current Rating:
13 A
Termination Method:
Crimp3483
Contact PIN Crimp ST Cable Mount 16AWG Bag
Search Keywords:
1929910083
IN STOCK:
3,236
Ships today, if you order in
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.102
$110.200
300
$1.040
$312.000
500
$1.030
$515.000
1,000
$0.951
$951.000
2,500
$0.813
$2,032.500
5,000
$0.805
$4,025.000
7,500
$0.797
$5,977.500
10,000
+
$0.789
$7,890.000
Product Guides