Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0084
Alias/AKA:
T3P16MC1LY
RoHS:
Yes
HTS:
8536904000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
The ITT CANNON part 192991-0084 is a high-quality electrical connector commonly used in industrial and commercial applications. Manufactured by ITT CANNON, a global leader in connectivity solutions, this connector is known for its reliable performance and durability.While the short description provides basic information about the product, the full specifications can be found on the Contact tab of our website. This includes detailed information about the connector's dimensions, materials, electrical ratings, and other technical specifications. For customers looking for more in-depth information, we encourage them to visit the Contact tab on our website.
Search Keywords:
1929910084
IN STOCK:
11,019
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.323
$132.300
300
$1.310
$393.000
500
$1.297
$648.500
1,000
$1.284
$1,284.000
2,500
$1.271
$3,177.500
5,000
$1.259
$6,295.000
7,500
$1.246
$9,345.000
10,000
+
$1.234
$12,340.000
CUSTOMERS
ALSO BOUGHT
170361-3
Contact - Mini Universal MATE-N-LOK Series - Socket - Crimp - 22 AWG - Gold Plated Contact...
192991-0042
Contact SKT Crimp ST Cable Mount Loose Piece
5205980-1
Jackscrew, Slotted For D-Sub Connectors Series AMPLIMITE HDE, HDP
192922-1360
Backshell Clamp Nylon
192926-0550
Circular Connector - 35 Contact - Polyamide - Female - Solder Terminal - Plug