Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0100
Alias/AKA:
T3P26MC1LY
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
Part number 192991-0100 by ITT Cannon is a high-quality electrical connector designed for secure and reliable connections. This component is essential for ensuring optimal performance in various electronic applications. For detailed specifications and technical information, please refer to the View Contact tab. Trust ITT Cannon for top-of-the-line connectors that deliver unmatched quality and performance.
Search Keywords:
1929910100
IN STOCK:
4,117
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$2.21
$221.000
300
$2.07
$621.000
500
$2.05
$1,025.000
1,000
$1.89
$1,890.000
2,500
$1.63
$4,075.000
5,000
$1.61
$8,050.000
7,500
$1.60
$12,000.000
10,000
+
$1.58
$15,800.000
CUSTOMERS
ALSO BOUGHT
1776089-1
CMC PLUG ASSEMBLY,SZ 28
206429-1
This plug from TE comes from their Circular Plastic Connectors for Commercial Signal and P...
192900-0639
Backshells Unsealed Cable Clamp With Strain Relief Shell Size 10 Individual
192926-0530
Circular Connector - 19 Contact - Polyamide - Female - Solder Terminal - Plug
2459580000
PCB plug-in connector - female plug - 3.50 mm - No. of poles: 3 - 180° - PUSH IN - Tension...