Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0119
Alias/AKA:
T3P20MF1LZ
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
N/A
The 192991-0119 is flow solder (PCB) contact with 13 A current rating.
Search Keywords:
1929910119
IN STOCK:
22,874
Can Ship immediately
Minimum Order:
100
Multiple:
100
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
100
$1.380
$138.000
300
$1.280
$384.000
500
$1.250
$625.000
1,000
$1.220
$1,220.000
2,500
$1.080
$2,700.000
5,000
$0.984
$4,920.000
7,500
$0.974
$7,305.000
10,000
+
$0.894
$8,940.000
CUSTOMERS
ALSO BOUGHT
192990-1780
Circular Connector - 12 Contact - Polyamide - Male - Solder Terminal - Receptacle
192990-1370
Circular Connector - 48 Contact - Polyamide - Male - Solder Terminal - Receptacle
8800K16
Switch Toggle - ON OFF ON - SPDT - Round Lever - Screw - 25A - 115VAC - 28VDC - Panel Moun...
25.193.0853.0
Conn Cage Clamp Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 10A Carton
FRN-R-7