Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0208
Alias/AKA:
T3P16FE1LY
RoHS:
Yes
HTS:
8538908140
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Operating Temperature:
-55 to 125 °C
Contact SKT Crimp ST Cable Mount 16AWG Bag
Search Keywords:
1929910208
IN STOCK:
883
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
10
$2.55
$25.500
25
$2.51
$62.750
50
$2.00
$100.000
125
$1.75
$218.750
250
$1.60
$400.000
375
$1.55
$581.250
500
+
$1.52
$760.000
CUSTOMERS
ALSO BOUGHT
6328-SL001
Multi-Conductor Cable Tape Semi Rigid Polyvinyl Chloride 4 Conductors 24AWG 5.25mm 300VAC ...
08-52-0072
Contact SKT Crimp ST Cable Mount 18-24AWG KK® Bag
M13106-SL002
Slate - 152.4m (500ft)/Spool
M5366-SL001
Slate - 304.8m (1000ft)/Spool
44-7068-0000
Bar Solder - Lead Free - Sn96.5Ag3Cu0.5 (96.5/3/0.5) - 423 to 424°F (217 to 218°C) Melting...