192991-0294
ITT CANNONConn Rectangular PIN 6 POS 5.08mm Solder ST Thru-Hole .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192991-0294
Alias/AKA:
TST06RB01Z
RoHS:
Yes
HTS:
8536694040
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
PCB Receptacle with Mounting Lugs
Mounting:
Through Hole
Body Orientation:
Straight
Gender:
RCP
Pitch:
5.08 mm
Termination Method:
Solder
Number of Contacts:
06
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
13 A
Operating Temperature:
-55°C to +105°C
The ITT CANNON part 192991-0294 is a reliable and sturdy rectangular connector. It features 6 pins and a pitch of 5.08mm, making it suitable for various applications. With a solder termination style, it can be easily mounted on a printed circuit board through through-hole soldering. This connector offers a secure and durable connection, ensuring stable performance in demanding environments. Trust ITT CANNON for high-quality connectors that deliver exceptional reliability.
Search Keywords:
1929910294
IN STOCK:
753
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
5
$16.47
$82.350
25
$10.69
$267.250
50
$9.88
$494.000
100
$8.90
$890.000
250
$7.66
$1,915.000
500
$6.94
$3,470.000
1,000
$6.41
$6,410.000
2,500
+
$6.34
$15,850.000