192993-0004
ITT CANNONCircular Connector - 19 Contact - Zinc Alloy - Male - Crimp Terminal - Plug .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0004
Alias/AKA:
TNM6U16-0019P1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON Part 192993-0004 is a high-quality circular connector designed for reliable and efficient electrical connections. It features a zinc alloy construction that ensures durability and resistance to harsh environmental conditions. This connector has 19 contacts, allowing for multiple circuits or signal transmission. The male plug design provides a secure fit and easy installation, while the crimp terminal ensures a strong and stable connection. This connector is ideal for applications in aerospace, military, industrial, and automotive industries, where reliable and high-speed data transmission is required. With its proven performance and exceptional quality, the ITT CANNON Part 192993-0004 is a trusted choice for professionals seeking a dependable circular connector solution.
Search Keywords:
1929930004
IN STOCK:
793
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$15.96
$15.960
10
$10.47
$104.700
25
$10.35
$258.750
50
$10.02
$501.000
100
$9.76
$976.000
250
$9.66
$2,415.000
500
+
$9.57
$4,785.000
CUSTOMERS
ALSO BOUGHT
1-1534229-1
8POS MQS REC COD A
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.
165565-1
2,8 PIDG FASTON REC
66105-4
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Sel. Gold/Nickel ...
9-160583-2
250 PIDG FASTON REC