help desk software
DATA SHEET

192993-0021

ITT CANNON

Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0021
Alias/AKA:
TNM0U10-0004S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
04
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0021 is a circular connector designed for reliable and secure connectivity. With 4 contacts, this connector is perfect for applications that require data transmission or power distribution. Constructed with a durable zinc alloy body, it ensures longevity and resistance to harsh environments. The female connector features a crimp terminal for easy and secure wire connection. This receptacle is designed to provide a reliable and efficient solution for a wide range of industrial and commercial applications.
Search Keywords:
1929930021
IN STOCK: 448
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$29.23
$29.230
5
$23.15
$115.750
10
$20.22
$202.200
25
$18.50
$462.500
50
$17.93
$896.500
75
$17.38
$1,303.500
100 +
$17.21
$1,721.000
Tools/3D Models