192993-0024
ITT CANNONCircular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0024
Alias/AKA:
TNM0U16-0019S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0024 is a high-quality circular connector designed to provide reliable and secure connections in various applications. This connector features a zinc alloy construction for durability and resistance to corrosion. With 19 contacts, it offers versatile connectivity options for a range of devices and systems. The female design with crimp terminals ensures easy installation and secure connections. This connector is specifically designed for use as a receptacle, making it an essential component in various industrial, automotive, and electronic applications. Trust in the ITT CANNON part 192993-0024 for dependable and efficient connectivity solutions.
Search Keywords:
1929930024
IN STOCK:
1,335
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$21.00
$21.000
10
$10.86
$108.600
25
$10.70
$267.500
50
$10.54
$527.000
100
$10.38
$1,038.000
250
$10.22
$2,555.000
500
+
$10.07
$5,035.000
CUSTOMERS
ALSO BOUGHT
192990-1310
Circular Connector - 48 Contact - Polyamide - Female - Crimp/Solder Terminal - Receptacle
192993-0021
Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0023
Circular Connector - 12 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0062
Circular Connector Housing - Receptacle - For Male Pins - 8 Position - Crimp, Solder and S...