192993-0034
ITT CANNONCircular Connector - 19 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0034
Alias/AKA:
TNM0S16-0019S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0034 is a high-quality circular connector designed for various industrial applications. This female receptacle features 19 contacts and is constructed from durable zinc alloy for reliable performance. The connector is designed for crimp terminal installation, providing a secure and efficient connection. Trust ITT CANNON for all your connectivity needs.
Search Keywords:
1929930034
IN STOCK:
48
Ships today, if you order in
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$31.06
$31.060
10
$21.70
$217.000
25
$19.46
$486.500
50
$18.01
$900.500
100
$16.78
$1,678.000
250
$16.53
$4,132.500
500
+
$16.07
$8,035.000
CUSTOMERS
ALSO BOUGHT
073041278
SGL EYE, BUS DROP GRIP, .43-.56"
192993-0031
Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0032
Circular Connector - 8 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0631
Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum
TNM0S10-0004P1L
Circular Connector