help desk software
DATA SHEET

192993-0041

ITT CANNON

Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Plug .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0041
Alias/AKA:
TNM6U10-0004S1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Circular
Gender:
PL
Body Orientation:
Straight
Mounting:
Cable Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
04
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0041 is a high-quality circular connector designed for various industrial applications. This connector features a durable construction with a zinc alloy housing, ensuring excellent durability and resistance to corrosion. It is a female crimp terminal plug with 4 contacts, making it suitable for transmitting signals, power, or data in a reliable manner. Designed for easy installation, this circular connector provides a secure and stable connection, minimizing the risk of signal loss or interruption. Trust in the ITT CANNON part 192993-0041 for your connectivity needs in demanding environments.
Search Keywords:
1929930041
IN STOCK: 1,071
Can Ship immediately
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$18.61
$18.610
10
$16.73
$167.300
25
$16.27
$406.750
50
$15.83
$791.500
100
$15.02
$1,502.000
250
$13.01
$3,252.500
500 +
$11.71
$5,855.000
Tools/3D Models