192993-0064
ITT CANNONCircular Connector - 19 Contact - Zinc Alloy - Male - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0064
Alias/AKA:
TNM0U16-0019P1L
RoHS:
Yes
HTS:
8538906000
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
19
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT Cannon part 192993-0064 is a high-quality circular connector designed for reliable and secure electrical connections. With 19 contacts, this connector is ideal for various applications where multiple signals or power connections are required.It features a durable zinc alloy construction, ensuring long-lasting performance in demanding environments. The male connector is equipped with crimp terminals, allowing for easy and secure wire connections.This connector is a receptacle type, meaning it can accept a corresponding mating connector. Its compact and robust design makes it suitable for use in harsh industrial settings, aerospace applications, or any other scenarios where a rugged and dependable connector is needed.Whether you need to transmit power, data, or signals, the ITT Cannon part 192993-0064 is the ideal choice for ensuring reliable and efficient connections.
Search Keywords:
1929930064
IN STOCK:
0
On Order:
116
can ship 12/12/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$17.89
$17.890
5
$16.02
$80.100
10
$15.86
$158.600
25
$15.70
$392.500
50
$15.54
$777.000
75
$15.39
$1,154.250
100
+
$14.07
$1,407.000