192993-0072
ITT CANNONCircular Connector - 8 Contact - Zinc Alloy - Male - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0072
Alias/AKA:
TNM0S12-0008P1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
08
Contact Gender:
Pin
Contact Plating:
N/A
Termination Method:
Crimp
Maximum Current Rating:
13/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0072 is a high-quality circular connector with 8 contacts, designed for reliable and efficient electrical connections. It features a durable zinc alloy construction, ensuring robustness and longevity. This specific model is a male connector with crimp terminal, providing a secure and stable connection. The connector is designed for use in receptacle applications, making it ideal for a wide range of industrial and commercial applications. Trust ITT CANNON for top-notch connectors that deliver outstanding performance and durability.
Search Keywords:
1929930072
IN STOCK:
120
Can Ship immediately
On Order:
150
can ship 12/12/24
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$32.54
$32.540
5
$25.77
$128.850
10
$22.52
$225.200
25
$20.60
$515.000
50
$19.96
$998.000
75
$19.35
$1,451.250
100
+
$19.16
$1,916.000
CUSTOMERS
ALSO BOUGHT
192993-0031
Circular Connector - 4 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0032
Circular Connector - 8 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle
192993-0631
Shrink Boot Adapters 180° 10 Shell Size Nickel Aluminum
TNM0S10-0004P1L
Circular Connector
TN6LS24-0048S1L
Conn Circular SKT 48 POS ST Cable Mount 48 Terminal 1 Port Individual