help desk software
DATA SHEET

192993-0083

ITT CANNON

Connector Accessory - 0.334in Min Cable Dia - 0.402in Max Cable Dia - Sealing Item - Aluminum Alloy .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0083
Alias/AKA:
TNA14CC-SE00L
RoHS:
Yes
HTS:
4016935050
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
The ITT Cannon part 192993-0083 is a high-quality connector accessory designed to provide a reliable and secure connection for various applications. This accessory is specifically designed for cables with a minimum diameter of 0.334 inches and a maximum diameter of 0.402 inches. Made from durable aluminum alloy, this connector accessory offers excellent sealing capabilities, ensuring protection against environmental elements such as dust, moisture, and vibrations. It is a crucial component for maintaining the integrity and longevity of your connection, particularly in harsh or demanding environments. With its precise engineering and robust construction, the ITT Cannon part 192993-0083 provides superior performance, making it an ideal choice for a wide range of industries, including aerospace, defense, telecommunications, and automotive. Ensure seamless connectivity and reliable operation with this high-quality connector accessory from ITT Cannon.
Search Keywords:
1929930083
IN STOCK: 0
On Order:
310   can ship 2/3/25 
Factory Lead-Time
16 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$30.32
$30.320
5
$22.32
$111.600
10
$20.77
$207.700
25
$20.44
$511.000
50
$19.89
$994.500
100
$19.37
$1,937.000
250 +
$19.17
$4,792.500
Tools/3D Models