help desk software
DATA SHEET

192993-0632

ITT CANNON

Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0632
Alias/AKA:
TNA12HSAD-00L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Shell Size:
12
Angular Function:
180 °
Coupling:
N/A
Body Material:
Aluminum
Body Plating:
Nickel
Entry Size:
N/A
Operating Temperature:
-40 to 125 °C
Shrink Boot Adapters 180° 12 Shell Size Nickel Aluminum
Search Keywords:
1929930632
IN STOCK: 79
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$38.41
$38.410
5
$26.84
$134.200
10
$26.58
$265.800
25
$23.80
$595.000
50
$23.07
$1,153.500
75
$22.84
$1,713.000
100 +
$22.61
$2,261.000
Tools/3D Models