192993-0700
ITT CANNONCircular Connector - 7 Contact - Zinc Alloy - Female - Crimp Terminal - Receptacle .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
192993-0700
Alias/AKA:
TNM7S14-0304S1L
RoHS:
Yes
HTS:
8538908180
COO:
HU
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Circular
Gender:
RCP
Body Orientation:
N/A
Mounting:
Jam Nut
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
04
Contact Gender:
SKT
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
(30/13)/Contact A
Maximum Voltage Rating:
250 VAC
The ITT CANNON part 192993-0700 is a high-quality circular connector designed for reliable electrical connections. It features a 7-contact configuration and is a female connector. Constructed with durable zinc alloy materials, this connector ensures excellent performance and long-lasting durability. The crimp terminal design allows for easy and secure wire connection. This connector is designed for use as a receptacle, making it suitable for a wide range of applications. Whether you need a reliable connector for industrial, automotive, or aerospace industries, the ITT CANNON 192993-0700 is an excellent choice.
Search Keywords:
1929930700
IN STOCK:
1,531
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$27.04
$27.040
5
$23.52
$117.600
10
$21.35
$213.500
25
$19.58
$489.500
50
$18.41
$920.500
75
$18.14
$1,360.500
100
+
$16.39
$1,639.000
CUSTOMERS
ALSO BOUGHT
206512-5
Circular Connector Clamp - Straight - Large - 23 - 28.58 mm - Thermoplastic - CPC Series.
184000-1
2 POS. PLUG ASSY, KEY A, BLACK
206613-1
RECEPT ASSY,SZ 23-22,CPC
206430-2
Circular Power Connector - Receptacle Housing - For Female Sockets - 4 Positions - Shell S...
776164-2
35POS,AMPSEAL,SOC HSG ASSY,SLD,COD 2