help desk software
DATA SHEET

217-0360-032

ITT CANNON

Standard Circular Connector

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
217-0360-032
Alias/AKA:
NUTCOUPLINGCA3106RSIZE14SA
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Standard Circular Connector
Search Keywords:
2170360032
IN STOCK: 51
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$107.51
$107.510
5
$86.77
$433.850
10
$84.09
$840.900
13
$82.82
$1,076.660
25
$80.71
$2,017.750
38
$79.51
$3,021.380
50 +
$78.32
$3,916.000
Tools/3D Models
Product Guides