help desk software
DATA SHEET

217-0756-012

ITT CANNON

Conn Circular Nut, Coupling, Ca3106R, Size 28, A159

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
217-0756-012
Alias/AKA:
NUTCOUPLINGCA3106RSIZE28A1
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Conn Circular Nut, Coupling, Ca3106R, Size 28, A159
Search Keywords:
2170756012
IN STOCK: 65
Can Ship immediately
MOQ for out of Stock Qty:
13
Factory Lead-Time
12 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$164.97
$164.970
5
$147.71
$738.550
10
$143.20
$1,432.000
13
$141.05
$1,833.650
25
$138.93
$3,473.250
38
$136.85
$5,200.300
50 +
$134.79
$6,739.500
Tools/3D Models
Product Guides