help desk software
DATA SHEET

217-8516-010

ITT CANNON

Hexagonal Nut High Power 1-way .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
217-8516-010
Alias/AKA:
HEXAGONAL-NUT-APD-1-2-WAY
RoHS:
Yes
HTS:
8538906000
COO:
CZ
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Hexagonal Nut
Dimension:
30 x 23.8 mm
Operating Temperature:
-40 to 125 °C
The ITT Cannon part number 217-8516-010 is a high power, hexagonal nut designed for use in 1-way electrical connections. This durable and reliable nut is specifically engineered to provide secure fastening and excellent conductivity in high power applications. The hexagonal shape allows for easy installation and removal using standard tools. Trust the ITT Cannon 217-8516-010 hexagonal nut to deliver excellent performance and reliability in your electrical connection needs.
Search Keywords:
2178516010
IN STOCK: 1,803
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
10 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.31
$26.550
50
$2.81
$140.500
100
$2.73
$273.000
300
$2.68
$804.000
500
$2.64
$1,320.000
1,000
$2.60
$2,600.000
2,500
$2.57
$6,425.000
5,000 +
$2.53
$12,650.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models