Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
249-4501-000
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Backshell
Shell Size:
N/A
Angular Function:
90,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Body Material:
Aluminum Die Cast
Dimension:
115.8 x 42.6 mm
The ITT CANNON 249-4501-000 is a high-quality junction shell designed for optimal performance and durability. This shell features a 90° angle design, making it ideal for tight spaces and applications that require a compact solution. Constructed from durable nickel aluminum die-cast, this junction shell offers excellent resistance to corrosion and mechanical stress. With its superior design and materials, the ITT CANNON 249-4501-000 ensures secure connections and reliable performance in a variety of industrial and commercial applications.
Search Keywords:
2494501000
IN STOCK:
88
Can Ship immediately
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$106.50
$106.500
5
$104.84
$524.200
10
$101.81
$1,018.100
25
$99.40
$2,485.000
50
$97.40
$4,870.000
75
$95.94
$7,195.500
100
+
$94.50
$9,450.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1-206062-4
Circular Connector Clamp - Straight - 11 - 8.36 mm - Thermoplastic - CPC Series - CPC Conn...
1-66101-9
Socket Contact - Multimate III+ Series - 16 to 18 AWG - Brass Contact With Tin Contact Fin...
1-87159-2
12 MODI CRMP S-I HSG SR .156CL
206138-8
Circular Connector Clamp - Straight - 23 - 17.86 mm - Thermoplastic - CPC Series.
211772-1
19 Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut