help desk software
DATA SHEET

249-4515-000

ITT CANNON

Backshell 90°/180° Nickel Aluminum .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
249-4515-000
Alias/AKA:
METAL-BACKSHELL-DLM6
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Backshell
Shell Size:
N/A
Angular Function:
90,180 °
Operating Temperature:
N/A
Connector Type:
Connector D-Subminiature
Dimension:
125 x 42.6 mm
The ITT CANNON part 249-4515-000 is a versatile backshell designed to provide secure cable termination for various industrial applications. This backshell is built with a durable nickel aluminum construction, ensuring long-lasting performance and protection against corrosion. It features a 90°/180° profile, allowing for flexible cable routing and tight installations. With its reliable design and high-quality materials, the ITT CANNON 249-4515-000 backshell is an ideal choice for professionals seeking a robust solution to secure and safeguard their cable connections.
Search Keywords:
2494515000
IN STOCK: 46
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$193.06
$193.060
5
$172.85
$864.250
10
$167.57
$1,675.700
25
$165.89
$4,147.250
50
$164.24
$8,212.000
75
$162.59
$12,194.250
100 +
$160.97
$16,097.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides