Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
259-0550-000
Alias/AKA:
SPRING-DPX-C2-COAX-RECEPT-
RoHS:
No
HTS:
7320205060
COO:
US
Supplier Standard Pack
1
Type:
N/A
Mounting:
N/A
Body Orientation:
N/A
Gender:
N/A
Pitch:
N/A
Termination Method:
N/A
Number of Contacts:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
N/A
Standard Rectangular Connector
Search Keywords:
2590550000
IN STOCK:
190
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
15 Weeks
Quantity
Unit Price
Ext. Price
1
$39.93
$39.930
5
$27.91
$139.550
10
$27.63
$276.300
25
$24.75
$618.750
50
$23.99
$1,199.500
75
$23.75
$1,781.250
100
+
$23.51
$2,351.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
102387-1
10 Position Rectangular Housing Connector Receptacle Black 0.100" (2.54mm)
201328-1
Socket Contact - AMP Type II - 24 to 20 AWG (.2 to .6 mm²) Wire Size - Crimp Termination.
142-0711-201
SMA Jack Assembly, Straight, PCB Surface Mount
HBL7486
LKG F-INLT, MIDGET, 15A 125/250V, ML-3P, MET
87797-0400
Conn Board Stacker HDR 40 POS 2.54mm Solder ST Thru-Hole C-Grid® Tray