Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
2DB52S-F0
Alias/AKA:
096262-0001
RoHS:
No
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
N/A
Body Orientation:
N/A
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Shell Size:
N/A
Number of Contacts:
N/A
Contact Plating:
N/A
Operating Temperature:
N/A
Conn D-Subminiature
Search Keywords:
2DB52SF0
IN STOCK:
29
Can Ship immediately
MOQ for out of Stock Qty:
8
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
1
$87.86
$87.860
5
$86.54
$432.700
8
$85.24
$681.920
15
$55.95
$839.250
23
$43.33
$996.590
30
+
$42.47
$1,274.100
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
2DB52P-F0
Plug for Male Contacts - Housing/Shell (Unthreaded) - 52 Position - 3 (DB, B) Double Densi...
ESMG500ELL101MHB5D
Cap Aluminum Lytic 100uF 50V 20% (8 X 11.5mm) Radial 3.5mm 260mA 2000h 85°C Bulk
3211797
Feed-through terminal block - nom. voltage: 800 V - nominal current: 32 A - connection met...