320-9505-033-MS
ITT CANNONConnector Accessories Low Profile Slot Head Jack Screw .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
320-9505-033-MS
Alias/AKA:
M83513/05-07
RoHS:
Yes
HTS:
7318190000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
The ITT CANNON part 320-9505-033-MS is a low profile slot head jack screw designed as a connector accessory. This component is ideal for securely fastening connectors in place while maintaining a low profile for a sleek and streamlined appearance. Trust ITT CANNON for reliable and high-quality connector accessories for your electronic applications.
Search Keywords:
3209505033MS
IN STOCK:
488
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
38 Weeks
Quantity
Unit Price
Ext. Price
5
$10.14
$50.700
25
$9.40
$235.000
50
$8.94
$447.000
100
$8.36
$836.000
250
$8.13
$2,032.500
500
$7.82
$3,910.000
1,000
+
$7.75
$7,750.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1231-SV005
Cable Accessories Flat Braid Copper Silver Tin Spool - 30.48m (100ft)/Spool
C4D0412N-A
Fully Enclosed Rotary Switch - 4 Pole - 2 to 12 Position Adjustable - Non-Shorting - 0.5A@...
320-9505-007
Jackpost Kit Contains Two Jackposts And Two Nuts And Two Washers - Socket - 2-56 Thread Si...
NB19684001
Heat Shrink Tubing - Flexible - 0.093" (2.36mm) Inner Dia - 2 to 1 - 492.1' (150.0m) Lengt...
M83513/05-07
Connector Accessories Low Profile Slot Head Jack Screw