Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
351-8697-002
Alias/AKA:
SEAL-APD-1-WAY-12,3-13,9, SEALAPD1WAY?12,313,9MM
RoHS:
Yes
HTS:
3926909985
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Cable Sealing Set
Dimension:
12.5 x 21.5 mm
Operating Temperature:
-40 to 125 °C
Connector Accessories Cable Sealing Set
Search Keywords:
3518697002
IN STOCK:
880
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
6 Weeks
Quantity
Unit Price
Ext. Price
5
$1.82
$9.100
50
$1.63
$81.500
100
$1.50
$150.000
250
$1.34
$335.000
500
$1.30
$650.000
1,000
$1.28
$1,280.000
2,500
$1.26
$3,150.000
5,000
+
$1.24
$6,200.000
Product Guides
CUSTOMERS
ALSO BOUGHT
030-8614-020
(35.00 mm2) Machined Pin Crimp-Contacts, High Performance Copper, Silver plated High Power...
121583-0021
Connector Cap (Cover) - Sealing - For Use With: APD 1, 2, 4, 6/7-Way Receptacles - Black.
217-8516-010
Hexagonal Nut High Power 1-way
351-8697-009
Connector Accessories Cable Sealing Set Straight
43-1706-004-04
Size A Female power connector, Contacts: 3+PE, 3.0-10.0mm, unshielded, screw clamp, IP40 w...