Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
980-0000-171
Alias/AKA:
9800000171
RoHS:
Yes
HTS:
4016935010
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
N/A
Gender:
N/A
Body Orientation:
N/A
Mounting:
N/A
Shell Size / Insert Arrangement:
N/A
Number of Contacts:
N/A
Contact Gender:
N/A
Contact Plating:
N/A
Termination Method:
N/A
Maximum Current Rating:
N/A
Maximum Voltage Rating:
N/A
Connector Circular MIL-DTL5015 Series
Search Keywords:
9800000171
IN STOCK:
5,948
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
25
$0.808
$20.200
250
$0.656
$164.000
500
$0.646
$323.000
1,000
$0.627
$627.000
2,500
$0.575
$1,437.500
5,000
$0.567
$2,835.000
7,500
$0.558
$4,185.000
10,000
+
$0.550
$5,500.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
RSA0N11M9A0K
Res POT 10K Ohm 20% (146.5 X 17 X 29.2mm) Lead Wire Tray
ECW-HA3C123JQ
Cap Film 0.012uF 1600V PP 5% (20.3 X 6.8 X 17.8mm) Radial 17.5mm 105°C Ammo
MS3116F12-8S
Conn Miniature Cylindrical SKT 8 POS Solder ST Cable Mount 8 Terminal 1 Port
PRMA1A12B
Reed Relays 12VDC 1KOhm 0.5A SPST-NO (19.61x8.89x6.71)mm THT Dry