Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
A43240
Alias/AKA:
38113800006
RoHS:
No
HTS:
8205595560
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
The A43240 is removal tool for use with circular connectors.
Search Keywords:
A43240
IN STOCK:
1
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$547.90
$547.900
10
$520.51
$5,205.100
25
$494.48
$12,362.000
50
$469.76
$23,488.000
100
$309.72
$30,972.000
200
+
$197.92
$39,584.000
Product Guides
CUSTOMERS
ALSO BOUGHT
27977-12T50
Ir #12 Guide Pins Rohs Compliant: Yes |Veam 27977-12T50
11-7345
Insertion Tool For VEAM 16AWG Wire Size Circular Connectors.
M39029/4-113
Contact PIN 12 Size Crimp ST Cable Mount Automotive
AF8
Universal hand crimp tool. Uses universal positioner part no. UH2-5. Wire crimp range 12-...
HDT-48-00
Hand Crimper Tool For Contacts - 12 to 20 AWG - No Ratchet - Front Entry.