Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
AP120110-44
Alias/AKA:
120110-0044
RoHS:
Yes
HTS:
8538908180
ECCN:
EAR99
Supplier Standard Pack
500
The ITT CANNON part AP120110-44 is a high-quality circular connector contact designed for reliable and secure electrical connections. Made with precision and expertise, this contact ensures optimal performance and durability in various applications. Its compact size and versatile design make it ideal for use in a wide range of industries. Trust in the ITT CANNON AP120110-44 for all your circular connector contact needs.
Search Keywords:
AP12011044
IN STOCK:
1,005
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
5
$4.344
$21.720
50
$3.036
$151.800
100
$2.777
$277.700
250
$2.691
$672.750
500
$2.609
$1,304.500
1,000
$2.583
$2,583.000
2,500
$2.557
$6,392.500
5,000
+
$2.333
$11,665.000
Product Guides
CUSTOMERS
ALSO BOUGHT
330-8674-013
D Subminiature Connector
5748676-1
Two Piece Backshell - 9 Position - Round Cable Type - 180° Cable Exit - Shielded - Mating ...
1241581-1
JUN-POW-TIM HOUSING 17POS
5748676-4
37 Position Two Piece Backshell Connector Silver 180° Shielded
AV09C7L3D2003K
Switch Push Button N.O. SPST Round Flat Button 0.05A 24VDC Momentary Contact Solder Lug Pa...