help desk software

APD-1AP19S

ITT CANNON

black (RAL 9005) Flange Receptacle19-way

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP19S
Alias/AKA:
121583-0120
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Sealing Material:
FKM
Industrial Climate:
SO2, 0,67 %
Contact Resistance:
5 mΩ max
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Connector Type:
Flange Receptacle
Series:
APD 19-way
Sealing:
IP 67 (DIN EN 60529)
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Voltage Proof:
1000 VAC, 60 seconds
Housing Material:
PBT GF
Humidity Range:
up to 95 %
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Coupling Nut Material:
PA 46 GF
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Operating Voltage:
48 VDC
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - black (RAL 9005)
Gender:
Pin
Operating Current:
see derating curve (catalog)
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Durability Rating:
50 Mating Cycles
Insulator Resistance:
10 MΩ min.
Coupling Torque:
3.5 Nm max
black (RAL 9005) Flange Receptacle19-way
Search Keywords:
APD1AP19S
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$35.54
$710.800
40
$21.87
$874.800
60
$17.32
$1,039.200
80 +
$16.97
$1,357.600
Tools/3D Models