help desk software

APD-1AP19S-R

ITT CANNON

black (RAL 9005) Flange Receptacle 19-way with o-ring for rear panel mounting

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP19S-R
Alias/AKA:
121583-0127
RoHS:
Yes
HTS:
8538906000
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
40
Housing Material:
PBT GF
Series:
APD 19-way
Contact Resistance:
5 mΩ max
Sealing Material:
FKM
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Dynamic Impact:
Free fall with cable (EN 61984 Sec. A9, height 1m)
Sealing:
IP 67 (DIN EN 60529)
Durability Rating:
50 Mating Cycles
Humidity Range:
up to 95 %
Voltage Proof:
1000 VAC, 60 seconds
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Vibration Resistance:
Sine, 300 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Gender:
Pin
Industrial Climate:
SO2, 0,67 %
Static Load:
250 N axial, 150 N lat. (ISO 15170-2, Sec. 4.5)
Operating Current:
see derating curve (catalog)
Operating Voltage:
48 VDC
Coupling Nut Material:
PA 46 GF
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - black (RAL 9005)
Connector Type:
Flange Receptacle
Mounting Method:
Rear Mount
Coupling Torque:
3.5 Nm max
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Insulator Resistance:
10 MΩ min.
black (RAL 9005) Flange Receptacle 19-way with o-ring for rear panel mounting
Search Keywords:
APD1AP19SR
IN STOCK: 0
MOQ for out of Stock Qty:
20
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
20
$43.16
$863.200
40
$26.56
$1,062.400
60
$21.03
$1,261.800
80 +
$20.61
$1,648.800
Tools/3D Models