help desk software
DATA SHEET

APD-1AP37

ITT CANNON

Flange Receptacle, 37-way Black without O-ring

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP37
Alias/AKA:
248-8653-026
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Mounting:
Flange Mount
Body Orientation:
N/A
Gender:
RCP
Number of Contacts:
37
Maximum Voltage Rating:
48 VDC
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 125 °C
Flange Receptacle, 37-way Black without O-ring
Search Keywords:
APD1AP37
IN STOCK: 100
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.56
$26.560
5
$21.04
$105.200
10
$18.38
$183.800
25
$16.81
$420.250
50
$16.29
$814.500
75
$15.80
$1,185.000
100 +
$15.56
$1,556.000
Tools/3D Models