Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP6
Alias/AKA:
120110-0083
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Humidity Range:
up to 95 %
Operating Voltage:
48 VDC
Fluid Compatibility:
Brakefluid, ATF, fuel, .. (ISO 15170-2, Sec. 6.6)
Operating Current:
see derating curve (catalog)
Coupling Torque:
1,2 Nm max
Static Load:
350 N (ISO 15170-2, Sec. 4.6)
Industrial Climate:
SO2, 0,67 %
Coding (Mechanical Keying And Visual Color Coding):
Code 1 - black (RAL 9005)
Series:
APD 6-way
Sealing Material:
HNBR (alternative FKM)
Voltage Proof:
1000 VAC, 60 seconds
Insulator Resistance:
10 MΩ min.
Durability Rating:
50 Mating Cycles
Coupling Nut Material:
PA 66 GF
Vibration Resistance:
Sine, 200 m/s², 3 x 100h, RT and 120°C (ISO 15170-2)
Contact Resistance:
5 mΩ max
Temperature Range:
-40 °C up to 125 °C (ISO 15170-2, Sec. 6.4)
Salt Spray:
96 h, 35 °C (ISO 15170-2, Sec. 6.2)
Dynamic Impact:
2 J (49mm- ball- drop- test, height 400mm)
Gender:
Pin
Connector Type:
Flange Receptacle
Housing Material:
PBT GF
Sealing:
IP 67 (DIN EN 60529)
Flange Receptacle, for standard contacts, 6-way , Black
Search Keywords:
APD1AP6
IN STOCK:
0
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
125
$7.12
$890.000
250
$4.38
$1,095.000
375
$3.47
$1,301.250
500
+
$3.40
$1,700.000