Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP7
Alias/AKA:
121583-0020
RoHS:
Yes
HTS:
8538906000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
100
Mounting:
Flange Mount
Gender:
RCP
Number of Contacts:
7
Maximum Voltage Rating:
48 VDC
Operating Temperature:
-40 to 125 °C
The ITT CANNON part APD-1AP7 is a high-quality Flange Receptacle designed for standard contacts. This 7-way receptacle is perfect for various electrical connections and features a sleek black design. With its durable construction and reliable performance, this APD-1AP7 Flange Receptacle is ideal for a wide range of applications and ensures secure and efficient connectivity.
Search Keywords:
APD1AP7
IN STOCK:
930
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
11 Weeks
Quantity
Unit Price
Ext. Price
5
$4.850
$24.250
25
$4.192
$104.800
50
$3.771
$188.550
125
$3.608
$451.000
250
$3.551
$887.750
375
$3.516
$1,318.500
500
+
$3.028
$1,514.000