help desk software
DATA SHEET

APD-1AP-K2

ITT CANNON

Black, 4-way APD Flange Receptacle .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1AP-K2
Alias/AKA:
121583-0004
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
Circular
Gender:
RCP
Body Orientation:
Straight
Mounting:
Flange Mount
Number of Contacts:
4
Contact Gender:
Pin
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
The ITT CANNON part APD-1AP-K2 is a highly reliable and durable 4-way APD Flange Receptacle. It is designed with a sleek black finish, making it a visually appealing choice for any application. This receptacle is known for its exceptional performance and is suitable for a wide range of industrial and commercial purposes. Its four-way configuration allows for easy connectivity and efficient signal transmission. With superior quality and precision engineering, the APD-1AP-K2 ensures a secure and long-lasting connection. Whether used in aerospace, automotive, or other demanding environments, this ITT CANNON part guarantees reliable and consistent performance.
Search Keywords:
APD1APK2
IN STOCK: 1,482
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
11 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.809
$29.045
50
$4.786
$239.300
100
$4.296
$429.600
300
$4.156
$1,246.800
500
$3.922
$1,961.000
1,000
$3.385
$3,385.000
2,500
$3.352
$8,380.000
5,000 +
$3.318
$16,590.000
Tools/3D Models