help desk software
DATA SHEET

APD-1BS37

ITT CANNON

Plug, 37-way Black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
ITT CANNON
Part No:
APD-1BS37
Alias/AKA:
121583-0058
RoHS:
Yes
HTS:
8538906000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Type:
DIN 72585
Gender:
Socket
Body Orientation:
Straight
Mounting:
Cable Mount
Number of Contacts:
37
Contact Gender:
SKT
Contact Plating:
Silver
Termination Method:
Crimp
Maximum Voltage Rating:
48 VDC
Plug, 37-way Black
Search Keywords:
APD1BS37
IN STOCK: 1,359
Ships today, if you order in
MOQ for out of Stock Qty:
25
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$31.58
$31.580
5
$18.40
$92.000
10
$17.04
$170.400
25
$15.23
$380.750
50
$14.81
$740.500
75
$14.58
$1,093.500
100 +
$14.37
$1,437.000
Tools/3D Models